Phoenix Contact 3.81mm Pitch 12 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder/Slip on
- RS Stock No.:
- 176-1127
- Mfr. Part No.:
- 1829439
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 26/04/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR60.202
Units | Per Unit | Per Box* |
50 - 200 | MYR60.202 | MYR3,010.10 |
250 + | MYR54.181 | MYR2,709.05 |
*price indicative |
- RS Stock No.:
- 176-1127
- Mfr. Part No.:
- 1829439
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 12, pitch: 3.81 mm, connection method: Solder/Slip-on connection, colour: green, contact surface: Tin, mounting: Direct mounting
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 12 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/12-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder/Slip on |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |