Eaton 3.81mm Pitch 8 Way Pluggable Terminal Block, Feed Through Header, Panel Mount, Solder Termination
- RS Stock No.:
- 176-1125
- Mfr. Part No.:
- 1827596
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 03/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR36.965
Units | Per Unit | Per Box* |
50 - 200 | MYR36.965 | MYR1,848.25 |
250 - 1200 | MYR35.856 | MYR1,792.80 |
1250 + | MYR32.27 | MYR1,613.50 |
*price indicative |
- RS Stock No.:
- 176-1125
- Mfr. Part No.:
- 1827596
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact Feed Through Terminal Block, Panel Mounting, 18ms Shock Duration - DFK-MC 1,5/ 8-GF-3,81 - 1827596
Want to simplify PCB wiring? Get the job done easily with the help of this feed-through terminal block from Phoenix Contact. It has an 8-position design, so you'll have enough room to connect multiple conductors to your board. As it has highly conductive copper alloy contacts, the unit swiftly passes along power and signals between circuits in your system.
Its insulating PA body is always at the ready to fend off potential electric hazards, keeping you safe from shocks and minimising damage to downstream components. Thanks to its broad operating temperature range of -40°C to +100°C, you can rest assured this unit can deal with harsh conditions. With a shock duration capacity of18ms, it's a stable workmate that will see your system through the tough times.
Its insulating PA body is always at the ready to fend off potential electric hazards, keeping you safe from shocks and minimising damage to downstream components. Thanks to its broad operating temperature range of -40°C to +100°C, you can rest assured this unit can deal with harsh conditions. With a shock duration capacity of18ms, it's a stable workmate that will see your system through the tough times.
Features & Benefits
Straight body orientation for easy front-facing mounting
UL 94 V0 flammability rating to keep fire from spreading
Tin contact plating is resistant to corrosion for durability
Built-in pins for convenient soldering of conductors
160V Categoria III/3 320V Categoria II/2
Low contact resistance of 2.2mΩ to support a stable electrical connection
UL 94 V0 flammability rating to keep fire from spreading
Tin contact plating is resistant to corrosion for durability
Built-in pins for convenient soldering of conductors
160V Categoria III/3 320V Categoria II/2
Low contact resistance of 2.2mΩ to support a stable electrical connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | DFK-MC 1.5/ 8-GF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 8A |
Voltage Rating | 160 V, 320 V |
Colour | Green |
Material | Polyamide |