TE Connectivity TB Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Screw Termination
- RS Stock No.:
- 175-3337
- Mfr. Part No.:
- 1-2213932-2
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 175-3337
- Mfr. Part No.:
- 1-2213932-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity (TE)s BUCHANAN WireMate connectors surface mount series is a two-piece pluggable connector solution designed for customers seeking to switch from wave soldering to surface mount PCB processing. The new series includes surface mount headers and mating plugs in vertical and right-angle configurations from 2 to 12 poles. The surface mount headers are one of several product offerings from TE enabling customers to make the change to full SMT processed printed circuit boards.
Surface mount headers allow for simple reflow soldering and faster PCB assembly
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Retention features ensure secure PCB mounting
90˚, 180˚, 270˚ wire entry plugs
Applications
HVAC Equipment and Controls
Industrial Controls
Security Systems
Industrial Lighting Solutions
Elevator/Escalator
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Surface Mount |
Gender | Male |
Termination Method | Screw |
Type | Terminal Block Header |
Current Rating | 8A |
Body Orientation | Right Angle |
Colour | Black |
Voltage Rating | 300 V ac |
Series | TB |
Width | 9.2mm |
Length | 43.4mm |
Depth | 7.3mm |