- RS Stock No.:
- 174-8208
- Mfr. Part No.:
- 1716923
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 01/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 25)
MYR45.56
Units | Per Unit | Per Box* |
25 - 25 | MYR45.56 | MYR1,139.00 |
50 - 75 | MYR44.859 | MYR1,121.475 |
100 + | MYR43.984 | MYR1,099.60 |
*price indicative |
- RS Stock No.:
- 174-8208
- Mfr. Part No.:
- 1716923
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug component, nominal current: 41 A, rated voltage (III/2): 1000 V, number of positions: 8, pitch: 7.62 mm, connection method: Push-in spring connection, color: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | LPC 6/4-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Push-In |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Copper Alloy |