- RS Stock No.:
- 172-2747
- Mfr. Part No.:
- 1638570000
- Manufacturer:
- Weidmüller
792 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 132)
MYR16.258
Units | Per Unit | Per Box* |
132 - 528 | MYR16.258 | MYR2,146.056 |
660 + | MYR14.633 | MYR1,931.556 |
*price indicative |
- RS Stock No.:
- 172-2747
- Mfr. Part No.:
- 1638570000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
Standard Density Connector 90 deg Cable Mount Screw
Female plug 90˚ terminal blocks feature a clamping-yoke screw system that enables you to connect wires with a straight outlet direction in a 3.5 mm pitch. The clamping yoke steel is hardened and zinc-chromed plated. The terminals are two-part and the current carrying parts of these are tin plated copper alloy.
Features and Benefits
Female plug
Screw termination
Rated current relates to the rated cross-section and min. number of poles
Easy wiring thanks to yoke clamp connection
Screw termination
Rated current relates to the rated cross-section and min. number of poles
Easy wiring thanks to yoke clamp connection
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.5mm |
Series | BL |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Orange |
Wire Size | 28 → 14 AWG |
Contact Material | Copper Alloy |
Material | PBT |
Contact Plating | Tin |