Phoenix Contact SPTD 1.5/ 8-H-3.5 PCB Terminal Strip

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Phoenix Contact COMBICON SPDT 1,5 Series 3.5 mm Pitch PCB Terminal Blocks

COMBICON SPDT 1,5 series 3.5 mm pitch PCB terminal blocks with a double level design making them ideal for high contact density applications. A direct push in connection mechanism enables conductors to be inserted without the need for any special tooling. Actuation levers enable simple release of the connection. These terminal blocks also feature an integrated test option

Features and Benefits

• Dual level configuration for high density wiring
• Time saving and tool free direct push in connection
• Actuation levers for simple disconnection
• Defined contact force for long-term contact stability
• Integrated test option

Specifications
Attribute Value
Pitch 3.5mm
Mounting Type Through Hole
Termination Method Spring Cage
Type PCB Terminal Block
Current Rating 10A
Voltage Rating 400 V
Series SPTD 1.5/ 8-H-3.5
Material Polyamide
Length 18mm
Depth 24.2mm
Discontinued product
Related Products
36-way PCB mounting rising clamp screw terminals which ...
Description:
36-way PCB mounting rising clamp screw terminals which can be cut to length easilyFlame retardant polycarbonate with 3.5mm² cable entryAvailable in horizontal and vertical types.
TERMI-BLOK 3.5mm high temperature PCB terminal blocks with ...
Description:
TERMI-BLOK 3.5mm high temperature PCB terminal blocks with a side wire entry and interlocking. These 3.5mm TERMI-BLOK vertical mount PCB terminal blocks are made from blue polyamide GF, have leaf spring screw terminals that accept a wire size range of ...
A professional range of PCB Terminal Blocks with ...
Description:
A professional range of PCB Terminal Blocks with 5.08 mm pitch.Series MB612-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.Series MB312-508 ...
A professional range of PCB Terminal Blocks with ...
Description:
A professional range of PCB Terminal Blocks with 5.08 mm pitch.Series MB612-508 PCB Terminal Blocks have rectangular Tin plated PC tails which are 0.9x0.5 mm by 3.5 mm long, are for 14-26 AWG wire and have cross head screws.Series MB312-508 ...