Phoenix Contact 3.5mm Pitch 3 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 170-3942
- Mfr. Part No.:
- 1952270
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 250)
MYR22.416
Units | Per Unit | Per Box* |
250 - 1000 | MYR22.416 | MYR5,604.00 |
1250 + | MYR20.174 | MYR5,043.50 |
*price indicative |
- RS Stock No.:
- 170-3942
- Mfr. Part No.:
- 1952270
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON FMC & FMCD Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FMC PCB connectors are super-flat at only 7.8mm in height so make for versatile use in even the tightest of spaces. They're rated at a nominal current of 8 A, nominal voltage of 160 V and this can easily be tested using the touch connection port with a 1mm testing pin.
These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
These FMC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 3.5mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
- Super-compact with a minuscule height of 7.8mm
- 24-16 Wire gauge range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | FMC 1.5/ 3-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |