Phoenix Contact 5.08mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 170-3938
- Mfr. Part No.:
- 1873087
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 100)
MYR25.578
Units | Per Unit | Per Box* |
100 - 400 | MYR25.578 | MYR2,557.80 |
500 + | MYR23.02 | MYR2,302.00 |
*price indicative |
- RS Stock No.:
- 170-3938
- Mfr. Part No.:
- 1873087
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON FKC 5.08mm Terminal Block Plug Connectors
From Phoenix Contact, a range of PCB connectors that boast an effortless push-in, spring-cage connection with defined contact force so the connection remains stable of the long term. These FKC PCB connectors are super-easy to use thanks to the plug-in connection style. Not only does this mean you save time screwing down wires, it makes for a tool-less installation. They're rated at a nominal current of 12 A and a nominal voltage of 630 V.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
These FKC connectors are double-level and provide you with a high-contact density and easy colour coded actuation levers help you easily manage your connection.
Features and benefits:
- Effortless push-in spring cage connections meaning no tools are required
- A defined contact force allows your connection to stay stable over a long period
- 5.08mm Pitch
- Operation and conductor connection from one direction enable integration into front of device
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5.08mm |
Series | FKC 2.5/ 5-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |