- RS Stock No.:
- 170-3933
- Mfr. Part No.:
- 1862894
- Manufacturer:
- Phoenix Contact
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 50)
MYR30.809
Units | Per Unit | Per Box* |
50 - 200 | MYR30.809 | MYR1,540.45 |
250 + | MYR27.728 | MYR1,386.40 |
*price indicative |
- RS Stock No.:
- 170-3933
- Mfr. Part No.:
- 1862894
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MCVR and MCVW 3.5mm Terminal Block Plug Connectors
MINI COMBICON MCVR 1,5 and MCVW series 3.5mm pitch plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection.
MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.
MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side
MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.
For screwdriver see stock number 390-9663
MCVR 1,5 series (part numbers prefixed with 18631 and 18632) have the conductor entry facing the coding size.
MCVW-ST 1,5 series (part numbers prefixed with 18628 and 18629) have the conductor entry facing the rippled side
MCVW-STF 1,5 series (part numbers prefixed with 18630) have the conductor entry facing the rippled side and also have a screw flange.
For screwdriver see stock number 390-9663
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 3.5mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.5mm |
Series | MCVW 1.5/ 6-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |