- RS Stock No.:
- 170-3917
- Mfr. Part No.:
- 1827732
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 13/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 250)
MYR39.565
Units | Per Unit | Per Box* |
250 - 1000 | MYR39.565 | MYR9,891.25 |
1250 + | MYR35.609 | MYR8,902.25 |
*price indicative |
- RS Stock No.:
- 170-3917
- Mfr. Part No.:
- 1827732
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MC 3.81mm Pitch Terminal Block Plug Connectors
MINI COMBICON MC 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 screw connection and a horizontal wire entry.
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MC Part numbers prefixed with 1827, 1848 and 1892 have a screw flange (MC 1,5 - STF)
Stock number 802-6296 has a pull-out aid
Stock numbers 804-2377, 804-2311 and 804-5124 have gold plated contacts
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For cable housings see stock numbers 742-7409 and 804-2743
MINI COMBICON MC 3.81mm Features and Benefits:
Maximum reliability due to high quality materials
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
3.81mm pitch
Screw connection with termination device to help prevent loosening of wire in high vibration
Copper alloy contact material with tin plated terminal points
-40°c to +70°c operating temperatures
Height of only 8mm above the board for a small compact fit
These connectors use a M2 slotted (L) screw. If you need a screwdriver, check out 125-3078
Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact PCB Header, 5 Way, 3.81mm Pitch - MC 1.5/ 5-STF-3.81 - 1827732
Looking for a reliable PCB (printed circuit board) header that you can put on and take off your board easily? Opt for this terminal block from Phoenix Contact, which enables you to transfer data, signals and power safely to your circuit board. You can quickly make and break the connection by plugging the female connector (fixed to the internal wiring) into the male header fixed to the PCB. The unit has a low profile, sitting just 8mm above the board, to save you space when building your system.
To ensure excellent conductivity and faithful transmission of the signal, the contacts are made from copper alloy plated with tin to resist corrosion. Screw connectors keep your links tight and make sure they won't work loose even if they're subjected to high levels of vibration. The housing is constructed from durable polyamide to deliver excellent thermal and electrical insulation, reducing the risk of overheating or short circuits.
To ensure excellent conductivity and faithful transmission of the signal, the contacts are made from copper alloy plated with tin to resist corrosion. Screw connectors keep your links tight and make sure they won't work loose even if they're subjected to high levels of vibration. The housing is constructed from durable polyamide to deliver excellent thermal and electrical insulation, reducing the risk of overheating or short circuits.
• UL94 V0 flammability rating certifies the unit will self-extinguish in the event of a fire
• Surge voltage rating of 2.5kV means it can withstand high inrush of voltage, making it suitable for demanding industrial application
• Surge voltage rating of 2.5kV means it can withstand high inrush of voltage, making it suitable for demanding industrial application
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Series | MC 1.5/ 5-STF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |