- RS Stock No.:
- 170-3840
- Mfr. Part No.:
- 1779411
- Manufacturer:
- Phoenix Contact
Available for back order.
Added
Price Each (In a Box of 100)
MYR21.609
Units | Per Unit | Per Box* |
100 - 100 | MYR21.609 | MYR2,160.90 |
200 - 300 | MYR21.276 | MYR2,127.60 |
400 + | MYR20.861 | MYR2,086.10 |
*price indicative |
- RS Stock No.:
- 170-3840
- Mfr. Part No.:
- 1779411
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact CLASSIC COMBICON SMSTB & FRONT-MSTB 5.0mm Terminal Block Plug Connectors
Professional range of Phoenix Contact COMBICON MSTB series 5.0 mm pitch screw connection terminal blocks
Various positions available
5.0 mm pitch
Colour: Green
Screw connection
Straight or Right Angle body orientation available
5.0 mm pitch
Colour: Green
Screw connection
Straight or Right Angle body orientation available
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5mm |
Series | FRONT-MSTB 2.5/ 2-ST |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |