Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Screw connection
Well-known connection principle allows worldwide use
Low temperature rise, thanks to maximum contact force
Attribute | Value |
---|---|
Number of Contacts | 4 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Plug-In |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 12A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 320 V |
Series | MSTB 2.5/ 4-STF-5.08 |
Material | Polyamide |
Length | 20.93mm |
Width | 18.2mm |
Depth | 15mm |