TE Connectivity Non-Fused Terminal Block, 3 Way/Pole, Screw Down Terminals, 30 → 12 AWG Cable Mount, Nylon

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity 5.08mm TERMI-BLOK™ Right Angle Mount Terminal Block Plug Connectors

5.08mm centre line TERMI-BLOK ™ PCB terminal block plug connectors with M3 screw terminals. These TERMI-BLOK plug connectors are right angle mounting and side stackable and accept a wire size range of 30 to 12 AWG.
Part numbers x-796634-x are made from green polyamide 6.6 GF
Part numbers x-796635-x are made from black polyamide 6.6 GF
For mating terminal block connectors see stock number 710-0110 typically

Rising clamp design to side entry terminals
Terminal supplied with open screw to save assembly time
Can be used in corrosive environments

Approvals

UL no E 60677,CSA File no 007189A

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks

Specifications
Attribute Value
Number of Ways 3
Fused No
Mounting Type Cable Mount
Pitch 5.08mm
Current Rating 15A
Termination Method Screw Down
Wire Size 30 → 12 AWG
Voltage Rating 300 V ac
Material Nylon
Gender Female
Contact Material Phosphor Bronze
Contact Plating Tin
Temporarily out of stock - back order for despatch 15/10/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 200)
Was MYR928.20
MYR 4.323
units
Per unit
Per Bag*
200 +
MYR4.323
MYR864.60
*price indicative
Related Products
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in ...
Description:
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2). • Screw connection• Well-known connection principle ...
All items within this range share the following ...
Description:
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm. Plug in terminal blocks for mating with straight or elbow male connectorsWith ...
CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in ...
Description:
CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in connectors with an inverted pin contact system, terminals rated at 12A / 320 V (Class III/2) and 0.2 - 2.5 mm2 screw connections. These CLASSIC COMBICON IC 5.08 mm pitch inverted plug-in ...
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable ...
Description:
CLASSIC COMBICON SMSTB 2.5 & FRONT-MSTB 2.5 cable mount plug-in terminal block connectors, 5.08 mm pitch with a 0.2 - 2.5 mm2 screw connection. • Well-known connection principle allows worldwide use• Optimized for tight installation situations: operation and conductor connection ...