TE Connectivity 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 164-7760
- Mfr. Part No.:
- 284506-3
- Manufacturer:
- TE Connectivity
400 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Bag of 200)
MYR8.701
units | Per Unit | Per Bag* |
200 - 200 | MYR8.701 | MYR1,740.20 |
400 - 600 | MYR8.509 | MYR1,701.80 |
800 + | MYR8.353 | MYR1,670.60 |
*price indicative |
- RS Stock No.:
- 164-7760
- Mfr. Part No.:
- 284506-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.5mm TERMI-BLOK Right Angle Terminal Block Plugs
3.5mm TERMI-BLOK terminal block side stackable right angle mount plug connectors with side wire entry and green polyamide 6.6 GF housings. These right angle mount stackable side wire entry 3.5mm TERMI-BLOK terminal block plug connectors have M2 nickel plated brass screws, tin plated contacts and accept a wire size range of 0.05 to 2.00mm2 (30-14 AWG).
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.5mm Two-Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 11A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |