TE Connectivity 5.08mm Pitch 3 Way Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 164-7759
- Mfr. Part No.:
- 282824-3
- Manufacturer:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Box of 200)
MYR4.491
Units | Per Unit | Per Box* |
200 - 800 | MYR4.491 | MYR898.20 |
1000 + | MYR4.042 | MYR808.40 |
*price indicative |
- RS Stock No.:
- 164-7759
- Mfr. Part No.:
- 282824-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TE Connectivity TERMI-BLOK 5.08mm Open End Terminal Block Headers with Interlock
TERMI-BLOK series open end vertical and right angle PCB mount terminal block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB terminal block headers are made from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
Mates with Plug stock number 710-0150 typical
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 3 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Contact Material | Phosphor Bronze |