TE Connectivity 3.81mm Pitch 5 Way Pluggable Terminal Block, Plug, Cable Mount, Screw Down Termination
- RS Stock No.:
- 164-1919
- Mfr. Part No.:
- 1986375-5
- Manufacturer:
- TE Connectivity
300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 150)
MYR21.299
Units | Per Unit | Per Bag* |
150 - 150 | MYR21.299 | MYR3,194.85 |
300 - 450 | MYR20.83 | MYR3,124.50 |
600 + | MYR20.447 | MYR3,067.05 |
*price indicative |
- RS Stock No.:
- 164-1919
- Mfr. Part No.:
- 1986375-5
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
TE Connectivity 3.81mm Left Hand Terminal Block Plug Connectors
Left hand terminal block plug connectors with a 3.81mm pitch and side wire entry. These 3.81mm left hand terminal block plug connectors are end to end stackable and have M2 rising screw clamp terminals that accept a wire size range of 30 to 14 AWG. The housings of these 3.81mm pluggable terminal block connectors are made from green PA 6.6.
Approvals
UL 94-V0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.81mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 11A |
Voltage Rating | 300 V |
Wire Size | 30 → 14 AWG |
Material | Nylon |
Contact Plating | Tin |
Contact Material | Phosphor Bronze |