Wurth Elektronik 2.5mm Pitch 2 Way Vertical Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 163-1776
- Mfr. Part No.:
- 691381030002
- Manufacturer:
- Wurth Elektronik
400 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 400)
MYR7.934
Units | Per Unit | Per Box* |
400 - 1600 | MYR7.934 | MYR3,173.60 |
2000 + | MYR7.141 | MYR2,856.40 |
*price indicative |
- RS Stock No.:
- 163-1776
- Mfr. Part No.:
- 691381030002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 381 Series 2.5mm Pitch Screwless Terminal Block Plug Connectors
WR-TBL 381 series screwless terminal block plug connectors with a 2.5mm pitch and a vertical wire entry.These 381 series 2.5mm terminal block plugs use a screwless push-in spring wire termination method for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. Part numbers 69138103000x also feature flanges for panel mounting. These 2.5mm 381 series terminal block plugs will accept a wire size of 24-16 AWG. For mating terminal block headers see the WR-TBL 382 series terminal block header connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 2.5mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 2.5mm |
Series | 381 |
Number of Rows | 1 |
Body Orientation | Vertical |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon 66 |