RS PRO 5.08mm Pitch 2 Way Right Angle Pluggable Terminal Block, Inverted Plug, Through Hole, Screw Termination
- RS Stock No.:
- 146-8336
- Manufacturer:
- RS PRO
275 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
120 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR7.726
Units | Per Unit | Per Pack* |
5 - 245 | MYR7.726 | MYR38.63 |
250 - 1245 | MYR7.454 | MYR37.27 |
1250 + | MYR6.136 | MYR30.68 |
*price indicative |
- RS Stock No.:
- 146-8336
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Horizontal & vertical orientations
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
Polarized moldings
Dual low pins for extra stability
Also available in 5mm pitch
Also match able with CTBP9308 and 358 headers
Molded in green UL94-V0 flame retardant PA 66
1. 5mm2 (28-14AWG)
cRUus approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | CTBP96HJ |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |