- RS Stock No.:
- 146-8256
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 146-8256
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Interlocking modules
45 degree cable entry
Kinked pins for PCB retention
0. 75mm2 (22-18AWG) solid & stranded cable
Guided pin alignment
Offset pin out allows greater voltage clearance
cRUus approved
45 degree cable entry
Kinked pins for PCB retention
0. 75mm2 (22-18AWG) solid & stranded cable
Guided pin alignment
Offset pin out allows greater voltage clearance
cRUus approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Screw |
Type | PCB Terminal Block |
Current Rating | 7A |
Body Orientation | Vertical |
Colour | Grey |
Voltage Rating | 300 V |
Series | CSTBP45VD |
Width | 12.1mm |
Material | Nylon 66 |
Length | 29.5mm |
Depth | 13.8mm |