- RS Stock No.:
- 146-8250
- Manufacturer:
- RS PRO
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 250)
MYR17.16
Units | Per Unit | Per Box* |
250 - 750 | MYR17.16 | MYR4,290.00 |
1000 - 4750 | MYR16.645 | MYR4,161.25 |
5000 + | MYR13.699 | MYR3,424.75 |
*price indicative |
- RS Stock No.:
- 146-8250
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2-24 pole solid block
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved
Pluggable female connectors
Polarised Mouldings
Moulded in green UL94-V0 flame retardant PA
Professional Rising Clamp terminals
24-12 AWG
Captive Screws
Guided pin alignment
cUL approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 10 |
Pitch | 5.08mm |
Series | CTB9209 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |