- RS Stock No.:
- 144-4325
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR4.52
Units | Per Unit |
1 - 4 | MYR4.52 |
5 - 19 | MYR4.42 |
20 - 49 | MYR4.29 |
50 - 249 | MYR4.16 |
250 + | MYR3.43 |
- RS Stock No.:
- 144-4325
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 450 V |
Colour | Green |
Material | Nylon 66 |