- RS Stock No.:
- 144-4315
- Manufacturer:
- RS PRO
55 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1040 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.18
Units | Per Unit | Per Pack* |
5 - 45 | MYR5.18 | MYR25.90 |
50 - 95 | MYR5.078 | MYR25.39 |
100 - 245 | MYR4.976 | MYR24.88 |
250 - 1245 | MYR4.876 | MYR24.38 |
1250 + | MYR4.01 | MYR20.05 |
*price indicative |
- RS Stock No.:
- 144-4315
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
2-24 pole solid block
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
Pluggable male-female connectors
Horizontal & vertical female plug styles
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Professional rising clamp terminals
1.5mm2 (28-14AWG) solid & stranded cable
Captive screws
Guided pin alignment
UL & VDE approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 450 V |
Colour | Green |
Material | Nylon 66 |