RS PRO, 4 Way PCB Terminal Block

  • RS Stock No. 144-4095
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

2-24 pole solid block
Open & closed headers
Polarised mouldings
Moulded in green UL94-V0 flame retardant PA66
Anti solder wicking
Guided pin alignment
UL & VDE approved

Specifications
Attribute Value
Number of Contacts 4
Pitch 5.08mm
Number of Rows 1
Mounting Type Through Hole
Gender Male
Termination Method Screw
Type PCB Terminal Block
Body Orientation Straight
Colour Green
Material Nylon 66
Width 8.5mm
Depth 12mm
Length 21.5mm
500 In Global stock for delivery within 4 - 6 working days
Price Each (In a Box of 500)
MYR 1.068
units
Per unit
Per Box*
500 - 500
MYR1.068
MYR534.00
1000 - 1000
MYR1.037
MYR518.50
1500 +
MYR1.008
MYR504.00
*price indicative
Related Products
The Phoenix Contact PCB TDPT series wave soldering ...
Description:
The Phoenix Contact PCB TDPT series wave soldering mount female straight terminal block has 4 contacts. It has a voltage rating of 1000V and current rating of 76A. The terminal block has copper alloy contacts. It has identical size and ...
PCB terminal block, nominal current: 32 A, nom. ...
Description:
PCB terminal block, nominal current: 32 A, nom. voltage: 400 V, pitch: 5.08 mm, number of positions: 2, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green. Easy to adapt, thanks to their identical ...
PCB headers, nominal current: 8 A, rated voltage ...
Description:
PCB headers, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 4, pitch: 3.81 mm, colour: green, contact surface: Tin, mounting: Wave soldering.
Reliable cage clamp terminal blocks feature a proven ...
Description:
Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable ...