Harting Har-Flexicon Series PCB Header, 3-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 122-9779
- Mfr. Part No.:
- 14110313010160
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 122-9779
- Mfr. Part No.:
- 14110313010160
- Manufacturer:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harting Har-Flexicon 2.54mm PCB Terminal Block Header
Brought to you by Harting, this har-flexicon 2.54mm pluggable terminal block header offers a convenient push in connection with corresponding terminal block connectors. This har-flexicon pluggable terminal block header features tin plated 6A contacts, and is designed for printed circuit board mounting.
Har-flexicon PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
Har-flexicon PCB SMT pluggable terminal blocks are ideally suited for providing a link between the periphery and printed circuit boards in industrial devices.
2.54mm Pitch Harting PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 2.54mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Current Rating | 6A |
Body Orientation | Horizontal |
Colour | White |
Voltage Rating | 160 V |
Series | Har-Flexicon |
Width | 6.45mm |
Depth | 5mm |
Material | Liquid Crystal Polymer (Insulation) |
Length | 12.93mm |