Amphenol Industrial VI0201550000G Series PCB Terminal Block, 2-Contact, 5mm Pitch, PCB Mount, 1-Row, Through Hole
- RS Stock No.:
- 446-477
- Mfr. Part No.:
- VI0201550000G
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
MYR1.10
FREE delivery for orders over RM 500.00
In Stock
- 2,136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR1.10 |
| 10 - 24 | MYR1.03 |
| 25 + | MYR0.91 |
*price indicative
- RS Stock No.:
- 446-477
- Mfr. Part No.:
- VI0201550000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | PCB Mount | |
| Gender | Female | |
| Termination Method | Through Hole | |
| Series | VI0201550000G | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type PCB Mount | ||
Gender Female | ||
Termination Method Through Hole | ||
Series VI0201550000G | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a nickel plated brass clamp, ensuring excellent conductivity and corrosion resistance. The screw is made of steel and it is plated with zinc. The wire guard solder pin is made of brass and is tin plated.
300 V voltage rated
UL safety approval
RoHS compliant
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial VI0221550000G Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole
- Amphenol Industrial T30204530000G Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole
- Amphenol Industrial TC0203620000G Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole
- Amphenol Industrial TC0223620000G Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole
- Amphenol Industrial HA0200500000G Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole
- Amphenol Industrial QT02ADP83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT02ASB83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin
- Amphenol Industrial QT02ASF83V0000G Series PCB Terminal Block 5mm Pitch 1-Row, Solder Pin

