Phoenix Contact SPT 2.5/ 9-V-5.0 Series PCB Terminal Strip, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 113-266
- Mfr. Part No.:
- 1991163
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 113-266
- Mfr. Part No.:
- 1991163
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact COMBICON SPT 5.0mm PCB Terminal Blocks
SPT 2,5 series 5.0mm pitch through hole vertical and horizontal mounting PCB terminal blocks with screwless push-in spring cage terminals for solid or stranded wire with ferrules. For non-ferruled wires the terminal is opened using a screwdriver.
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
For screwdriver see stock number 803-4323
For ferrule crimping pliers see stock number 803-4405
Approvals
UL, CUL
Phoenix Contact COMBICON 5.0mm PCB Terminal Blocks
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Termination Method | Spring Cage |
Type | PCB Terminal Block |
Current Rating | 24A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Series | SPT 2.5/ 9-V-5.0 |
Depth | 13.5mm |
Length | 46.4mm |
Width | 14.4mm |