Cinch Connectors 50 Series Number PCB Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Double Sided 0.156in (3.96mm)

A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.

Temp rating -55 to +125°C

Edge Connectors - Cinch

Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.

Specifications
Attribute Value
Series Number 50
Temporarily out of stock - back order for despatch 21/01/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 750)
MYR 26.383
units
Per unit
Per Pack*
750 +
MYR26.383
MYR19,787.25
*price indicative
Related Products
SHUR-PLUG bullet crimp receptacle terminals made from brass ...
Description:
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for ...
Cinch Connectivity D-series solder cup and vertical PCB ...
Description:
Cinch Connectivity D-series solder cup and vertical PCB mount connectors are designed for applications that require a rugged, durable and high performance D-Sub connector. The D-series is an ideal connector for applications where weight and space must be kept to ...
MTA-156 IDC closed end connector receptacle assemblies preloaded ...
Description:
MTA-156 IDC closed end connector receptacle assemblies preloaded with IDC contacts on a 3.96mm centerline that accept stranded discrete wire sizes from 18 to 26 AWG. These MTA-156 IDC closed end connectors are end to end stackable, have white nylon ...
MTA-156 IDC feed thru receptacle style connectors pre-loaded ...
Description:
MTA-156 IDC feed thru receptacle style connectors pre-loaded with IDC contacts with a 3.96mm centerline. The housings of these IDC feed-thru connectors have moulded ribs to prevent reverse mating. These MTA-156 IDC receptacle connectors also have locking ramps.Stock number 797-3019 ...