Amphenol FCI Right Angle Surface Mount PCB Socket, 15-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9703
- Mfr. Part No.:
- 71607-315LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 859-9703
- Mfr. Part No.:
- 71607-315LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder
Phosphor Bronze
2.54mm Pitch
Solder
PCB Mounted
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 2.54mm |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 12 A, 2A |
Contact Plating | Gold over Nickel |
Contact Material | Bronze |
Series Number | 71607 |