HARTING, Har-Flex, 1525 1.27mm Pitch 32 Way 2 Row Right Angle PCB Socket, Surface Mount, Solder Termination
Temporarily out of stock - back order for despatch 23/04/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 843-9059
- Mfr. Part No.:
- 15250322601000
- Manufacturer:
- HARTING
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
units | Per unit |
1 - 19 | MYR16.16 |
20 - 74 | MYR14.88 |
75 - 299 | MYR13.94 |
300 - 599 | MYR13.33 |
600 + | MYR12.70 |
Harting har-flex SMT 90 deg Sockets
Note
Approvals
Attribute | Value |
Number of Contacts | 32 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Right Angle |
Termination Method | Solder |
Current Rating | 1.7A |
Series | Har-Flex |
Series Number | 1525 |