Molex 87568 Series 1663 Series Number 2mm Pitch 16 Way 2 Row Straight PCB Socket, Surface Mount, IDT Termination

  • RS Stock No. 821-6130
  • Mfr. Part No. 87568-1663
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Molex 2.00 mm Milli-Grid IDC Receptacle - 87568 Series

87568 series dual row Milli-Grid high density IDC receptacle with a 2.00 x 2.00 mm grid pattern for design flexibility. These Milli-Grid IDC receptacles feature a pre-loaded upper housing for precise cover to base alignment. Early entry single beam contacts with a long wiping action provide a reliable contact. Versions of these receptacles are available with a centre polarization key to prevent mismating, a centre locking ramp for a secure mating connection and side latches. A strain relief is available separately which provides extra cable retention. Part numbers 87568-xx63 have a plain design
Part numbers 87568-xx73 have a centre locking ramp
Part numbers 87568-xx93 have a centre polarization key and side latch

Features and Benefits

• High density 2.00 x 2.00 mm grid design
• Pre-loaded upper housing
• Single beam contacts with a long wiping action
• Centre polarization key to prevent mismating
• Centre locking ramp for secure mating connection
• Side latches
• Strain relief available separately

Product Application Information

These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex 2.0 mm Milli-Grid Interconnection System

The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 2
Pitch 2mm
Type Wire to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method IDT
Current Rating 1A
Voltage Rating 125 V
Series 87568
Contact Material Copper Alloy
Series Number 1663
Discontinued product
Related Products
Minitek series 2.00 mm PCB sockets for use ...
Description:
Minitek series 2.00 mm PCB sockets for use in board to board and wire to board applications. These Minitek 2.00 mm sockets form part of an interchangeable modular system and mate with the Minitek 2.0 mm PCB headers to provide ...
2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Square Tail ...
Description:
2.00 mm FleXYZ™ Cost-effective Tiger Buy™ Square Tail Socket Strip. Application: One to six rows with 50 pins per row for 300 I/OsContact System: Tiger Buy™Orientation: Vertical, right-anglePitch: 2.00 mm (.0787")Special Features: FleXYZ™ design allows design flexibility in all three ...
2.00 mm Tiger Claw™ Socket Strip. Pitch: 2.00 ...
Description:
2.00 mm Tiger Claw™ Socket Strip. Pitch: 2.00 mm (.0787")Contact System: Tiger Claw™Orientation: Vertical, horizontalTermination: Through-hole, surface mountApplication: Single and double row to 80 pins.
Pitch: 2.00 mm (.0787")Contact System: Tiger Claw™Orientation: Vertical, ...
Description:
Pitch: 2.00 mm (.0787")Contact System: Tiger Claw™Orientation: Vertical, horizontalTermination: Through-hole, surface mountApplication: Single and double row to 80 pins.