Samtec S2M Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 767-8811
- Mfr. Part No.:
- S2M-107-02-L-D
- Manufacturer:
- Samtec
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 767-8811
- Mfr. Part No.:
- S2M-107-02-L-D
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
S2M Series High Reliability Socket
These S2M Series Board to Board or Wire to Board Sockets from Samtec have Gold plated contacts and have either Gold or Matte Tin plating on the PCB Tails. This range of S2M Series Board to Board or Wire to Board Sockets includes both Through Hole and SMT versions. The Through Hole versions of these S2M Series Board to Board or Wire to Board Sockets have 2.08 mm long PCB Tails and an above board height of 4.52 mm. The SMT versions of these S2M Series Board to Board or Wire to Board Sockets have an above board height of 4.65 mm.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Temperature Range: -55 → 125 °C
S2M-1XX-01-S-D: -01= Through Hole, -S= 0.75 μm Gold plating on Contacts and Tin plating on Tails
S2M-1XX-02-L-D: -02= SMT, -L= 0.25 μm Gold plating on Contacts and Tin plating on Tails.
S2M-1XX-02-L-D: -02= SMT, -L= 0.25 μm Gold plating on Contacts and Tin plating on Tails.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Wire to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Series | S2M |
Contact Material | Beryllium Copper |