Molex SLIMSTACK Series 54722 Series Number 0.5mm Pitch 22 Way 2 Row Straight PCB Socket, Surface Mount

  • RS Stock No. 720-6523
  • Mfr. Part No. 54722-0224
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SlimStack™ Micro SMT Stacking Connectors

SlimStack™ Plugs and Receptacles available in stacking heights of:
1.5mm SlimStack™ Receptacles Series 54722 and Plugs Series 55560
3.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53748
4.0mm SlimStack™ Receptacles Series 52991 and Plugs Series 53916

Gold plated contacts for high reliability connectivity
High density capability
Secure retention against shock and vibration

The Molex SlimStack™ family of Micro SMT 0.50 mm stacking Board-to-Board connectors have a durable blade-on-beam contact and tails that provide strong solder fillets. The design of the SlimStack Board-to-Board connectors includes a metal friction lock that provides extra mating retention. This makes these SlimStack Board-to-Board connectors ideal for portable applications subjected to vibration or shock.

Specifications
Attribute Value
Number of Contacts 22
Number of Rows 2
Pitch 0.5mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 500mA
Voltage Rating 50 V
Series SlimStack
Contact Material Phosphor Bronze
Series Number 54722
3185 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 6.978
units
Per unit
Per Pack*
5 - 95
MYR6.978
MYR34.89
100 - 370
MYR6.13
MYR30.65
375 - 1495
MYR5.248
MYR26.24
1500 - 2995
MYR4.892
MYR24.46
3000 +
MYR4.674
MYR23.37
*price indicative
Packaging Options:
Related Products
Single-line rectangular I/O connectors conforming to USB2.0 standard. ...
Description:
Single-line rectangular I/O connectors conforming to USB2.0 standard. Enhanced twisting resistance and removalSecure ground connection for EMI preventionHot plug structure for receptacleSide-lock type plug which takes standard 5.0mm dia. cable (other diameters can also be used).
0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, ...
Description:
0.50mm Pitch HDMI Receptacle, Vertical, Mounted Height 8.5mm, Surface Mount, 0.76μm Gold (Au) Plating, with Cap, 19 Circuits, Tape on Reel Packaging, Lead-Free.
0.50 mm Basic Blade & Beam Socket Strip. ...
Description:
0.50 mm Basic Blade & Beam Socket Strip. Six standard positions, up to 300 I/O pinsExtended Life Product™ (E.L.P.™)Stack height of 5.0 mm (.197")Standard alignment pin feature.
FEATURESWide range of mated heights (3.0 to 9.0 ...
Description:
FEATURESWide range of mated heights (3.0 to 9.0 mm) is available“TOUGH CONTACT” construction provides high contact reliability design resistant to various environmental conditions.The effective mating length is long and there is enough space for mating.APPLICATIONSMobile devices and industrial equipment.