Amphenol FCI Airmax VS Series 2mm Pitch 54 Way 9 Row Straight PCB Socket, Through Hole, Press-In Termination

  • RS Stock No. 714-1296
  • Mfr. Part No. 10043546-101LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Airmax - receptacle

To use with Airmax guide pins, see stock numbers 7141344 , 7141322 typically
To use with Airmax headers, see stock numbers 7141300 , 7141303 typically

FCI - Airmax

The FCI AirMax VS® Hard Metric Connectors use a shield-less design with an air di-electric between conductors and are designed to provide options for the protected receptacle to be on the backplane/midplane or on the daughter card. Options for the FCI AirMax VS® Hard Metric Connectors include a range of differential pairs/column, column pitches, or column counts, optimized for either 100Ω or 85Ω impedance to match channel impedance and reduce loss, halogen-free signal modules, and the availability of power and guide modules to complement the signal connector offering.

Specifications
Attribute Value
Number of Contacts 54
Number of Rows 9
Pitch 2mm
Type Daughter Card
Mounting Type Through Hole
Body Orientation Straight
Termination Method Press-In
Series Airmax VS
Contact Material Copper Alloy
Discontinued product