Molex KK 396 Series 2145 Series Number 3.96mm Pitch 10 Way 1 Row Right Angle PCB Socket, Through Hole

  • RS Stock No. 711-6843
  • Mfr. Part No. 09-52-1106
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Side Entry PCB Sockets (2145 Series)

A range of 2145 Series, KK 396, PC Board Connectors, Right Angle entry Sockets incorporating locking ramps and populated with positive cantilever wipe action contacts.

Contact material is Tin plated Brass
Housing material is Nylon UL94V-2 rated

Approvals

UL recognised component, CSA certified

3.96mm Molex KK Range

Specifications
Attribute Value
Number of Contacts 10
Number of Rows 1
Pitch 3.96mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 5A
Voltage Rating 250 V
Series KK 396
Contact Material Phosphor Bronze
Series Number 2145
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 5)
Was MYR12.282
MYR 10.338
units
Per unit
Per Pack*
5 - 95
MYR10.338
MYR51.69
100 - 370
MYR9.57
MYR47.85
375 - 1495
MYR8.822
MYR44.11
1500 - 2995
MYR8.40
MYR42.00
3000 +
MYR8.14
MYR40.70
*price indicative
Packaging Options:
Related Products
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin ...
This range of L-Tek SIL 180° PC tail ...
Description:
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin. M80-840xx42 have Gold plated Clips and Tin plated ShellsM80-840xx45 have Gold plated Clips and Shells.
From Samtec, these ESQ series are elevated stackthrough ...
Description:
From Samtec, these ESQ series are elevated stackthrough or 'self nesting' PC/104 sockets with a 2.54mm pitch that offer an easy and efficient way to accommodate multi-way board to board connections. These ESQ series PC/104 double row sockets have black ...
Swiss Preci-dip Socket Connectors both Through Hole and ...
Description:
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clipsRight Angle SMD mounting are cranked pin typeStraight SMD mounting are Gull-Wing type80*-**-***-10-012*** Series are ...