Amphenol FCI DUBOX Series 2.54mm Pitch 16 Way 2 Row Right Angle PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 673-7430
  • Mfr. Part No. 71609-308LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Horizontal Receptacle - Double Row - SMT

The Dubox Board to Board Double Row SMT PCB Receptacles have a pre-stressed dual beam design contact for low insertion force. The platings for these Dubox Board-to-Board SMT PCB Horizontal Receptacles is 0.76 μm Gold on the contact area and Matte Tin on the PCB Tails.

Operating temperature range -65 → +125°C

Note

Mates with any 2.54 mm pitch x 0.64 mm (0.025 in.) square posts.

Amphenol FCI 2.54mm Dubox Series Interconnection System

Specifications
Attribute Value
Number of Contacts 16
Number of Rows 2
Pitch 2.54mm
Type Socket Strip
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Solder
Voltage Rating 1 kV ac
Series Dubox
Contact Material Phosphor Bronze
400 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 9.012
units
Per unit
Per Pack*
5 - 95
MYR9.012
MYR45.06
100 - 370
MYR8.244
MYR41.22
375 - 1495
MYR7.642
MYR38.21
1500 - 2995
MYR7.474
MYR37.37
3000 +
MYR7.314
MYR36.57
*price indicative
Related Products
2.54mm staggered pitch (1.27mm pseudo pitch) SMT and ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) SMT and PCB through hole mounting wire-to-board, board-to-board MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule sockets have a low profile, compact design with a ...
Micro-MaTch Female-on-Board PCB socket connectors for use in ...
Description:
Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have ...
SSM series board to board PCB surface mount ...
Description:
SSM series board to board PCB surface mount box style socket strips with a 2.54mm pitch available in single or double row configurations and vertical or horizontal body orientation. The body of these SSM series board-to-board SMT box socket strips ...
SSW series PCB through hole board-to-board square post, ...
Description:
SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with ...