Molex KK 254 Series 4455 Series Number 2.54mm Pitch 2 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 670-3130
  • Mfr. Part No. 38-00-1392
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

KK PC Board Connectors, Bottom Entry Sockets, 4455 Series

A range of KK PC Board Connectors, Bottom Entry Sockets, that mate with KK Pin Headers Series:
4030 stock number 453-145 typical;
4049 stock number 453-139 typical;
42375 stock number720-5637.

Specifications
Attribute Value
Number of Contacts 2
Number of Rows 1
Pitch 2.54mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 2.5A
Voltage Rating 250 V
Series KK 254
Contact Material Phosphor Bronze
Series Number 4455
Discontinued product
Related Products
Tin plated board to board/board to wire interconnection ...
Description:
Tin plated board to board/board to wire interconnection system. Available in divisable strips of 45 ways for single row and 90 ways for double rowTinned or gold plated contactsFlammability rating UL94 V-0PCB solder mounting to create parallel or perpendicular board ...
This range of KK 254, 4455 Series, PC ...
Description:
This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets.Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.Part numbers 22-15-2xx6 are fitted with Brass Standard Terminals and are Tin ...
These Swiss Preci-dip solder tail through hole Socket ...
Description:
These Swiss Preci-dip solder tail through hole Socket Connectors are for mating pin diameters of 0.47 mm. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clipsThrough Hole connectors are Standoff type with a ...
Swiss Preci-dip Socket Connectors both Through Hole and ...
Description:
Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings. Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clipsRight Angle SMD mounting are cranked pin typeStraight SMD mounting are Gull-Wing type80*-**-***-10-012*** Series are ...