KEL Corporation 8900 Series 2.54mm Pitch 100 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

KEL 8900 Series 1.27mm Low Profile Board to Board PCB Sockets

8900 series PCB mount board to board socket connectors with a 1.27mm pitch, low profile design and low insertion and withdrawal force. These 8900 series 1.27 mm PCB sockets have a single-point spring contact design that assures a reliable electrical connection. The housings of these 8900 series board to board socket connectors are designed to prevent misinsertion and feature a guide mechanism to aid accurate mating. The connector produces an audible click to indicate when mating is complete. PCB hooks are featured on these 8900 PCB sockets to ensure a secure connection to the PCB during the soldering process. These 8900 series board to board PCB sockets support stacking, horizontal and vertical board to board applications and have a range of stacking heights.
8901-xxx-177S-A-F have a stacked height of 7 mm and 9 mm
8901-xxx-177S-B-F have a stacked height of 8 mm and 10 mm
8901-xxx-177S-D-F have a stacked height of 10 mm and 12 mm
These 8900 series PCB mount board to board socket connectors mate with the 8900 series PCB mount board to board header connectors

Features and Benefits

Low profile design
Low insertion and withdrawal force
One point spring contact design for a reliable electrical connection
Guide mechanism to aid accurate mating
Audible click indicates complete mating
PCB boardlocks for secure connection to PCB
Supports stacking, vertical and horizontal board to board applications
Wide range of mating heights

Specifications
Attribute Value
Number of Contacts 100
Number of Rows 2
Pitch 2.54mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 500mA
Series 8900
Contact Material Copper Alloy
Temporarily out of stock - back order for despatch 31/03/2020, delivery within 6 working days from despatch date
Price Each
MYR 78.18
units
Per unit
1 - 24
MYR78.18
25 +
MYR70.55
Related Products
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical ...
Description:
1.27mm Pitch JAE TX24/TX25 Series Connectors long electrical engagement length results in a highly reliable and stable connection. Non-pin type contacts with the connector withstand mating and unmating twisting forces and an excellent "click action" design assures a true connection. ...
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series ...
Description:
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001M50-430 Series socket headers mate with M50-490 Series pin ...
These Amphenol DIP TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers with Lock allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a ...
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board through hole mount MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm through hole mount MiniModule sockets have a low profile, compact design with a ...