KEL Corporation 8800 Series 2.54mm Pitch 32 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

KEL 8800 Series 1.27mm Board to Board PCB Sockets

8800 series PCB mount board to board socket connectors with a 1.27mm pitch and a low insertion and withdrawal force. These 8800 series 1.27 mm PCB receptacles have a straight beam two-point contact design that assures a reliable electrical connection and a long wiping action on insertion. The housings of these 8800 series board to board socket connectors are designed to prevent misinsertion and protect the contacts from damage. An audible click is produced when mating is compete. These 8800 series board to board PCB sockets support stacking, horizontal and vertical board to board applications. Versions of these header connectors are available with flanges for screw mounting and PCB hooks to secure the connector during the soldering process.
Part numbers 8800-xxx-xxxx-F have flanges
Part numbers 8801-xxx-xxxx-F have flanges and hooks
These 8800 series PCB board to board socket connectors mate with the 8800 series board to board to board header connectors

Features and Benefits

Low insertion and withdrawal force
Two-point straight beam contact design for a reliable electrical connection
Long contact wiping action
Housings prevent misinsertion and protect contacts
Audible click on complete mating
Support stacking, vertical and horizontal board to board applications
Versions with flanges and PCB retention hooks available

Specifications
Attribute Value
Number of Contacts 32
Number of Rows 2
Pitch 2.54mm
Type Board to Board
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Series 8800
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch 27/12/2019, delivery within 6 working days from despatch date
Price Each
MYR 24.14
units
Per unit
1 - 24
MYR24.14
25 +
MYR22.52
Related Products
AMPMODU System 50 1.27 x 2.54mm board to ...
Description:
AMPMODU System 50 1.27 x 2.54mm board to board PCB socket connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm PCB receptacle connectors are made from high termperature thermoplastic ...
These Amphenol DIP TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board to ...
Selective gold plated contactsSingle & double row versionsSocket ...
Description:
Selective gold plated contactsSingle & double row versionsSocket has tuning fork design contacts.
Micro-MaTch Female-on-Board PCB socket connectors for use in ...
Description:
Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have ...