- RS Stock No.:
- 608-1005
- Mfr. Part No.:
- HIF6A-50DA-1.27DSA(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 608-1005
- Mfr. Part No.:
- HIF6A-50DA-1.27DSA(71)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
HIF6 Series Connector
Includes guide to prevent mis-insertion
Compatible cableAWG#28 flat cable (7//0.127 mm) Sheath diameter 0.85 → 1.05 mm
Applications: PC, peripheral/terminal equipment, PPC, miscellaneous electronic devices, OA equipment
Compatible cable
Applications: PC, peripheral/terminal equipment, PPC, miscellaneous electronic devices, OA equipment
Specifications
Attribute | Value |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1.27mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 500mA |
Voltage Rating | 125 V ac |
Contact Material | Copper Alloy |