Hirose 1.27mm Pitch 20 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 608-0917
  • Mfr. Part No. HIF6A-20DA-1.27DS(71)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

HIF6 Series Connector

Includes guide to prevent mis-insertion
Compatible cableAWG#28 flat cable (7//0.127 mm) Sheath diameter 0.85 → 1.05 mm
Applications: PC, peripheral/terminal equipment, PPC, miscellaneous electronic devices, OA equipment

Specifications
Attribute Value
Number of Contacts 20
Number of Rows 2
Pitch 1.27mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 500mA
Voltage Rating 125 V ac
Contact Material Copper Alloy
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 16.88
units
Per unit
1 - 19
MYR16.88
20 - 74
MYR15.46
75 - 299
MYR14.24
300 - 599
MYR13.73
600 +
MYR13.20
Related Products
AMPMODU System 50 1.27 x 2.54mm board to ...
Description:
AMPMODU System 50 1.27 x 2.54mm board to board PCB socket connectors with a high density design for PCB space saving. The housings of these AMPMODU System 50 1.27 x 2.54mm PCB receptacle connectors are made from high termperature thermoplastic ...
Serial ATA™ provides a leading-edge solution to desktop ...
Description:
Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.The Molex Series 47018 Serial ATA Host ...
8925E series low profile wire to board IDC ...
Description:
8925E series low profile wire to board IDC socket connectors with a 1.27mm pitch designed for use with 0.635mm pitch single flat cable. These 8925E series ribbon cable connectors have a low insertion and withdrawal force and feature IDC contacts ...
8800 series PCB mount board to board socket ...
Description:
8800 series PCB mount board to board socket connectors with a 1.27mm pitch and a low insertion and withdrawal force. These 8800 series 1.27 mm PCB receptacles have a straight beam two-point contact design that assures a reliable electrical connection ...