Molex SATA Series 67490 Series Number 1.27mm Pitch 7 Way 1 Row Right Angle PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 542-7387
  • Mfr. Part No. 67490-1220
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity
It supports the 1.8", 2.5", and 3.5" form factors with both cabled and direct docking systems. These interconnects can support 1.5Gbps

Connectivity

90° signal plugs in standard and reverse format
Vertical signal plugs in straight and staggered footprints
Signal cable (1m) meeting Generation 2 speed
Power cable - pigtail version (1.5m)

486-6810 87713-0001
486-6832 88751-1310

Note

The annotation (S) in the price table refers to Server applications

Specifications
Attribute Value
Number of Contacts 7
Number of Rows 1
Pitch 1.27mm
Type SATA
Mounting Type Surface Mount
Body Orientation Right Angle
Termination Method Solder
Current Rating 1.5A
Voltage Rating 15 V dc
Series SATA
Contact Material Copper Alloy
Series Number 67490
86 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 2.65
units
Per unit
1 - 24
MYR2.65
25 - 74
MYR2.51
75 - 199
MYR2.09
200 - 399
MYR1.78
400 +
MYR1.64
Related Products
AMPMODU 50/50 1.27mm x 1.27mm grid board to ...
Description:
AMPMODU 50/50 1.27mm x 1.27mm grid board to board vertical receptacles for SMT parallel board to board stacking in high density .050 x .050 applications. Parallel board to board stack heights of 6.35mm, 8.13mm and 9.91mm can by achieved using ...
2.54mm staggered pitch (1.27mm pseudo pitch) SMT and ...
Description:
2.54mm staggered pitch (1.27mm pseudo pitch) SMT and PCB through hole mounting wire-to-board, board-to-board MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm MiniModule sockets have a low profile, compact design with a ...
Includes guide to prevent mis-insertionCompatible cableAWG#28 flat cable ...
Description:
Includes guide to prevent mis-insertionCompatible cableAWG#28 flat cable (7//0.127 mm) Sheath diameter 0.85 → 1.05 mmApplications: PC, peripheral/terminal equipment, PPC, miscellaneous electronic devices, OA equipment.
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series ...
Description:
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001M50-430 Series socket headers mate with M50-490 Series pin ...