Molex SATA Series 87758 Series Number 1.27mm Pitch 7, 15 Way 1 Row Straight PCB Socket, Surface Mount

  • RS Stock No. 542-7337
  • Mfr. Part No. 87713-1001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SG
Product Details

Serial ATA™ Desktop Storage Interfacing

Serial ATA™ provides a leading-edge solution to desktop and server storage connectivity. It supports the 1.8", 2.5"; and 3.5" form factors with both cabled and direct docking systems. These SATA interconnects can support 1.5Gbps.
The Molex Series 47018 Serial ATA Host Receptacle is a 1.27 mm pitch SMT Right Angle Top Mount type with 0.76 μm Gold plated contacts.
The Molex Series 47080 Serial ATA Shrouded Signal Plug, with Peg and Locking Latch, is Right Angle with 0.76 μm Gold plated contacts.
The Molex Series 67490 is a reverse type SMT Right Angle Serial ATA Header.
The Molex Series 67491 is a Through Hole Vertical Serial ATA Header.
The Molex Series 87713 is a SMT Vertical Serial ATA Host Receptacle.

Signal cable meets Generation 2 speed requirements

Specifications
Attribute Value
Number of Contacts 7, 15
Number of Rows 1
Pitch 1.27mm
Type SATA
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 1.5A
Voltage Rating 30 V
Series SATA
Contact Material Copper Alloy
Series Number 87758
Discontinued product
Related Products
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series ...
Description:
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001M50-430 Series socket headers mate with M50-490 Series pin ...
SFM Series 1.27mm dual row SMT PCB board-to-board ...
Description:
SFM Series 1.27mm dual row SMT PCB board-to-board socket strip connectors with rugged and reliable gold plated Tiger Eye contacts that have a multi-finger design for redundant points of contact. These SFM Tiger Eye series 1.27mm board-to-board SMT sockets have ...
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series ...
Description:
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001M50-430 Series socket headers mate with M50-490 Series pin ...
These Board to Board FCI Rib-Cage™ multi-point SMT ...
Description:
These Board to Board FCI Rib-Cage™ multi-point SMT receptacles are polarized and have PCB locators and 0.76 μm gold plated contacts providing reliability in high vibration and shock-prone applications.