Molex KK Series 3002 Series Number 5.08mm Pitch 10 Way 1 Row Straight PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 250-4015
  • Mfr. Part No. 10-10-1103
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PCB Sockets

A range of KK® PC Board Connectors, 5.08mm pitch, 3002 Series, populated with positive cantilever wipe action contacts.
Part numbers 10-10-10x1 are Side Entry Mount Style A.
Part numbers 10-10-10x3 are Top Entry Mount Style C.

Approvals

(E29179), CSA (LR19980)

//media.rs-online.com/t_line/L250394-01.gif

Approvals

UL (E29179); CSA (LR19980)

5.08mm Molex KK Range

This KK series interconnection system provides an economical and simple method of achieving wire to board and board to board connections. Particularly suited to applications where greater creepage and clearance distance are required, the 5.08mm pitch utilises the same crimp contacts, polarising pegs and tooling as the 3.96mm pitch.

Specifications
Attribute Value
Number of Contacts 10
Number of Rows 1
Pitch 5.08mm
Type Socket Strip
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 7A
Voltage Rating 250 V
Series KK
Contact Material Phosphor Bronze
Series Number 3002
655 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 7.614
units
Per unit
Per Pack*
5 - 95
MYR7.614
MYR38.07
100 - 370
MYR7.308
MYR36.54
375 - 1495
MYR6.784
MYR33.92
1500 - 2995
MYR6.336
MYR31.68
3000 +
MYR5.944
MYR29.72
*price indicative
Packaging Options:
Related Products
This range of L-Tek SIL 180° PC tail ...
Description:
This range of L-Tek SIL 180° PC tail Headers are part of the Datamate Series from Harwin. M80-840xx42 have Gold plated Clips and Tin plated ShellsM80-840xx45 have Gold plated Clips and Shells.
A range of 1.00mm Pitch Mezzanine IEEE 1386 ...
Description:
A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications. Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boardsSuitable for LAN, WAN, telecommunication, PC ...
Commercial MATE-N-LOK vertical mounting PCB header connectors with ...
Description:
Commercial MATE-N-LOK vertical mounting PCB header connectors with a 5.08mm pitch for use in wire to board applications. These Commercial MATE-N-LOK PCB headers are precision moulded to exacting tolerances and have built in contact stabilisation and self-aligning features. The housings ...
1.25mm Wire to Board CLIK-Mate™ SMT. Robust positive ...
Description:
1.25mm Wire to Board CLIK-Mate™ SMT. Robust positive lock provides greater mating assuranceDirect vacuum pick-and-place; no capton tape neededSuperior terminal polarization features prevent wrong terminal insertionSingle lock 1 - 7 way, dual lock 8 - 15 way.