Phoenix Contact FP 1.27/ 26-FV Series Surface Mount PCB Socket, 26-Contact, 2-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 195-7574
- Mfr. Part No.:
- 1714882
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 195-7574
- Mfr. Part No.:
- 1714882
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 26 | |
Number of Rows | 2 | |
Pitch | 1.27mm | |
Type | Female Connector | |
Mounting Type | Surface Mount | |
Termination Method | Solder | |
Current Rating | 1.4A | |
Voltage Rating | 500 V | |
Series | FP 1.27/ 26-FV | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Female Connector | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Current Rating 1.4A | ||
Voltage Rating 500 V | ||
Series FP 1.27/ 26-FV | ||
Contact Material Copper | ||