Molex 503772 Series Number 0.4mm Pitch 50 Way 2 Row PCB Socket, Surface Mount, Solder Termination

  • RS Stock No. 179-1979
  • Mfr. Part No. 503772-5010
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Molex PCB Socket

The Molex PCB 503772 series surface mount vertical socket has 50 contacts. It has a voltage rating of 50VAC/DC and a current rating of 300mA. The socket has gold-plated copper alloy contacts. It is used is portable and handheld equipment.

Features and Benefits

• Pitch size is 0.4mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -40°C and 85°C
• Stacking height is 0.8mm
• Termination method is solder

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Number of Contacts 50
Number of Rows 2
Pitch 0.4mm
Type PCB Receptacle
Mounting Type Surface Mount
Body Orientation Vertical
Termination Method Solder
Stacking Height 0.8mm
Current Rating 300mA
Voltage Rating 50 V ac/dc
Contact Plating Gold
Contact Material Copper Alloy
Series Number 503772
18000 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 5.59
units
Per unit
Per Pack*
10 - 90
MYR5.59
MYR55.90
100 - 490
MYR5.279
MYR52.79
500 - 990
MYR5.005
MYR50.05
1000 - 4990
MYR4.77
MYR47.70
5000 +
MYR4.557
MYR45.57
*price indicative
Packaging Options: