- RS Stock No.:
- 164-8869
- Mfr. Part No.:
- 2013595-1
- Manufacturer:
- TE Connectivity
800 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Tray of 50)
MYR44.555
units | Per Unit | Per Tray* |
50 - 50 | MYR44.555 | MYR2,227.75 |
100 - 150 | MYR43.575 | MYR2,178.75 |
200 + | MYR42.773 | MYR2,138.65 |
*price indicative |
- RS Stock No.:
- 164-8869
- Mfr. Part No.:
- 2013595-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini I/O Plug Kit
Industrial Mini I/O plug connectors with a compact, space saving design and a latching wire to board I/O interface. The Mini I/O plug connectors feature two points of contact on the contact interface for high electrical reliability in high vibration environments. The latching feature provides secure mating retention with a force of up to 98N to prevent accidental pull out. The housings of these Industrial Mini I/O plug connectors feature polarization to prevent mismating.
Features and Benefits
Compact PCB space saving design
Two points of contact on contact interface
Latch for secure mating connection
Polarization to prevent mismating
Two points of contact on contact interface
Latch for secure mating connection
Polarization to prevent mismating
Applications
These industrial Mini I/O plug connectors are commonly used as RJ45 replacements and are suitable for use in a wide range of industrial applications. Applications include industrial controls, motion control, PLCs and robotics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Type | Modular Plug |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 30 V |
Contact Material | Copper |