TE Connectivity Micro-Match Series 2.54mm Pitch 8 Way 2 Row Straight PCB Socket, Through Hole, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

TE Connectivity Micro-MaTch 1.27 mm Female-on-Board PCB Socket Connectors

Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch Female-on-Board PCB sockets feature a kinked leg design for secure retention to the PCB. Versions are available with a top or side entry and locking latches for a secure mating connection.
x-215079-x part numbers have a top entry
x-338068-x part numbers have a top entry with latches
x-215460-x part numbers have a side entry
x-338070-x part numbers have a side entry with latches

Features and Benefits

• Compact, space saving design
• Fully tin plated contacts
• Contact spring prevents fretting corrosion
• Gas tight connection
• Kinked legs for secure retention
• Versions with locking latches for secure mating connection

Applications

These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment

Specifications
Attribute Value
Number of Contacts 8
Number of Rows 2
Pitch 2.54mm
Type Female-On-Board
Mounting Type Through Hole
Body Orientation Straight
Termination Method Solder
Current Rating 1.5A
Voltage Rating 100 V dc
Series Micro-MaTch
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch when stock is available
Price 1 Reel of 2500
MYR 3,443.75
Reel(s)
Per Reel
Per unit*
1 +
MYR3,443.75
MYR1.378
*price indicative
Related Products
AMPMODU 50/50 1.27mm x 1.27mm grid board to ...
Description:
AMPMODU 50/50 1.27mm x 1.27mm grid board to board vertical receptacles for SMT parallel board to board stacking in high density .050 x .050 applications. Parallel board to board stack heights of 6.35mm, 8.13mm and 9.91mm can by achieved using ...
AMPMODU receptacle assemblies with ACTION PIN posts and ...
Description:
AMPMODU receptacle assemblies with ACTION PIN posts and black glass-filled PBT housings.
Selective gold plated contactsSingle & double row versionsSocket ...
Description:
Selective gold plated contactsSingle & double row versionsSocket has tuning fork design contacts.
Selective gold plated contactsSingle & double row versionsSocket ...
Description:
Selective gold plated contactsSingle & double row versionsSocket has tuning fork design contacts.