Wurth Elektronik 6903 Series 1.27 mm, 2.54 mm Pitch 6 Way 2 Row Straight PCB Socket, Surface Mount, Solder Termination

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

WR-MM High Temperature Sockets - Polarized with Latch

2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board SMT MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm SMT MiniModule sockets have a low profile, compact design with a red UL94-V0 PA6T body and built in polarization and latches. The contacts of these WR-MM series MiniModule socket connectors are made from phosphor bronze with a matte tin over nickel plating.

Note

For mating products see stock numbers 771-8161 , 771-8206 and 771-8183 typically

2.54mm Wurth WR-MM Range

The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.

Specifications
Attribute Value
Number of Contacts 6
Number of Rows 2
Pitch 1.27 mm, 2.54 mm
Type Board to Board
Mounting Type Surface Mount
Body Orientation Straight
Termination Method Solder
Current Rating 1.5A
Voltage Rating 100 V ac
Series 6903
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch 02/06/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 800)
MYR 2.95
units
Per unit
Per Reel*
800 +
MYR2.95
MYR2,360.00
*price indicative
Related Products
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket ...
Description:
.050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip. Pitch: .050" (1.27 mm)Contact System: Tiger Eye™Orientation: VerticalTermination: Through-hole, surface mountApplication: Polarized double row multi-finger Phosphor Bronze contact system to 100 pinsSpecial Features: Lower cost plating option.
These Amphenol DIP TMM MicroMatch 1.27 mm pitch ...
Description:
These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers with Lock allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a ...
The solder profile must comply with the WE ...
Description:
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not ...
Micro-MaTch Female-on-Board PCB socket connectors for use in ...
Description:
Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have ...