Amphenol Socapex TMM Series 1.27 mm, 2.54 mm Pitch 8 Way 2 Row Right Angle PCB Socket, Through Hole, Solder Termination

  • RS Stock No. 162-0562
  • Mfr. Part No. TMM-5-L-08-1
  • Manufacturer Amphenol
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

DIP Female Headers with Lock

These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female Headers with Lock allow Board to Board or Wire to Board connections. When mated with the appropriate TMM MicroMatch male Header (see stock number 739-1091 typical) they provide a Board to Board spacing of 7.1mm. They may also be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection. The design of these TMM MicroMatch female Headers gives improved retention by incorporating a Locking Latch.

1.27mm IDC - Amphenol TMM Range

A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Specifications
Attribute Value
Number of Contacts 8
Number of Rows 2
Pitch 1.27 mm, 2.54 mm
Type Wire to Board
Mounting Type Through Hole
Body Orientation Right Angle
Termination Method Solder
Current Rating 1A
Voltage Rating 230 V ac/dc
Series TMM
Contact Material Phosphor Bronze
Temporarily out of stock - back order for despatch 01/04/2020, delivery within 4 working days from despatch date
Price Each (In a Bag of 500)
MYR 1.614
units
Per unit
Per Bag*
500 +
MYR1.614
MYR807.00
*price indicative
Related Products
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip. ...
Description:
.100" (2.54 mm) Tiger Claw™ Pass-through Socket Strip. Pitch: .100" (2.54 mm)Contact System: Tiger Claw™Orientation: Vertical, horizontalTermination: Through-holeApplication: Single and double row up to 100 pinsSpecial Features: Top and bottom entry pass-through options.
The solder profile must comply with the WE ...
Description:
The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not ...
Micro-MaTch Female-on-Board PCB socket connectors for use in ...
Description:
Micro-MaTch Female-on-Board PCB socket connectors for use in both vertical and right angle board to board and wire to board interconnections. The Micro-MaTch range of connectors have a compact, space saving design with a 1.27mm pitch. The female contacts have ...
Application: Single and double row up to 72 ...
Description:
Application: Single and double row up to 72 pinsContact System: Tiger Buy™Orientation: horizontalPitch: .100" (2.54 mm)Termination: Surface mount.