Samtec CLM Series Straight Surface Mount PCB Socket, 14-Contact, 2-Row, 1mm Pitch, Solder Termination
- RS Stock No.:
- 159-3055
- Mfr. Part No.:
- CLM-107-02-L-D
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 159-3055
- Mfr. Part No.:
- CLM-107-02-L-D
- Manufacturer:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip
Available up to 100 positions
Available with cost saving gold plating
Low profile dual wipe Tiger Claw™ contact
Available with cost saving gold plating
Low profile dual wipe Tiger Claw™ contact
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 2 |
Pitch | 1mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2.8A |
Series | CLM |
Contact Material | Bronze |